FH8070304289558S RKLG

Intel
607-70304289558SRKLG
FH8070304289558S RKLG

Mfr.:

Description:
CPU - Central Processing Units Intel Atom x6425RE Processor (1.5M Cache, 1.90 GHz) FC-BGA16C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Atom 6425RE
64 bit
4 Core
FCBGA-1493
1.9 GHz
1.5 MB
4 Thread
12 W
32 GB
DDR4-3200, LPDDR4-4267
Intel Atom
Elkhart Lake
6425RE
Embedded
- 40 C
+ 85 C
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: X6425RE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AAH3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.34 $126.34
$105.67 $1,056.70