CL8068404068910S RFD0

Intel
607-68404068910SRFD0
CL8068404068910S RFD0

Mfr.:

Description:
CPU - Central Processing Units Intel Core i9-9980HK Processor (16M Cach DISC-BY-MFG-8/21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i9
64 bit
8 Core
FCBGA-1440
2.4 GHz
16 MB
16 Thread
45 W
128 GB
DDR4-2666, LPDDR3-2133
8 GT/s
DMI
Intel Core i9
Coffee Lake
i9-9980HK
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Product Type: CPU - Central Processing Units
Series: i9-9980HK
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 999CZ5
Unit Weight: 42.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$911.37 $911.37
$803.36 $8,033.60