IXI848AS1T/R

IXYS
747-IXI848AS1T/R
IXI848AS1T/R

Mfr.:

Description:
Current & Power Monitors & Regulators 2500 Amps 60V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
60 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: IXYS
Input Voltage Range: 2.7 V to 60 V
Product Type: Current & Power Monitors & Regulators
Series: IXI848AS1
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.04 $10.40
$0.943 $23.58
$0.833 $83.30
$0.781 $195.25
$0.749 $374.50
$0.716 $716.00
$0.696 $1,740.00
$0.679 $3,395.00