LVC0805LF-R050F
Images are for reference only
See Product Specifications
See Product Specifications
66-LVC0805LF-R050F
LVC0805LF-R050F
Mfr.:
Description:
Current Sense Resistors - SMD 1/8W 0.05ohm 1%
Current Sense Resistors - SMD 1/8W 0.05ohm 1%
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.79 | $0.79 | |
| $0.50 | $5.00 | |
| $0.39 | $9.75 | |
| $0.268 | $26.80 | |
| $0.226 | $56.50 | |
| $0.205 | $102.50 | |
| $0.187 | $187.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.154 | $770.00 | |
| $0.144 | $1,440.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
