LRC-LR1206-01-R100-F

IRC / TT Electronics
66-LR1206-01-R100-F
LRC-LR1206-01-R100-F

Mfr.:

Description:
Current Sense Resistors - SMD 1/2W .100 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS: N
Reel
Cut Tape
MouseReel
LRC
100 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.61 mm (0.024 in)
- 55 C
+ 150 C
Thick Film
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 38

Stock:
38
Can Ship Immediately
On Order:
3,000
Expected 12/23/2026
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.36 $2.36
$1.44 $14.40
$1.32 $33.00
$1.04 $104.00
$0.884 $221.00
$0.788 $394.00
$0.729 $729.00
Full Reel (Order in multiples of 3000)
$0.686 $2,058.00
$0.658 $3,948.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.