PPC-F17AA-H81i-i5/4G/R-R14

IEI
458-17A81I-I54GR-R14
PPC-F17AA-H81i-i5/4G/R-R14

Mfr.:

Description:
HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Intelligent Industrial
Capacitive
Intel
Core i5
LCD
3.6 GHz
16 GB
90 VAC to 264 VAC
HDMI, RJ-45
1280 x 1024
17 in
- 10 C
+ 50 C
341.4 mm x 408.4 mm x 73.8 mm
Brand: IEI
Chipsets: H81
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 100 W
Processor Series: i5-4570S
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,972.72 $1,972.72
10 Quote