PPC-F15AA-H81i-P/4G/R-R23

IEI
458-15A81I-P4GR-R23
PPC-F15AA-H81i-P/4G/R-R23

Mfr.:

Description:
HMI Displays & Panel PCs 15" 450 cd/m2 XGA Panel PC with Intel H81 chipset, Intel Pentium Processor G3420 (3M Cache, 3.20 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Intelligent Industrial
Capacitive
Intel
Pentium
LCD
3.2 GHz
16 GB
90 VAC to 264 VAC
HDMI, RJ-45
1024 x 768
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 68.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: G3420
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: