PEMUX-DB-10S1-R10

IEI
458-PEMUX-DB-10S1-R1
PEMUX-DB-10S1-R10

Mfr.:

Description:
Interface Modules 1-Slot PEMUX backplane, 4 PCIe Gen 3.0 x8 w/ x16 slot,6 PCIe Gen3.0 x4 w/ x4 slos, and RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Interface Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Backplanes
4U
11 Slot
PCIe
Brand: IEI
Dimensions: 327.69 mm X 311.1 mm
Number of Ports: 11 Slot
Product Type: Interface Modules
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: