IOVU-210AR-RK39-R10-CN

IEI
458-VU210ARRK39R10CN
IOVU-210AR-RK39-R10-CN

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, CN reg, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless
Capacitive
Rockchip
RK3399
TFT LCD
1.5 GHz, 1.8 GHz
2 GB
2 GB
9 V to 30 V
10.1 in
- 10 C
+ 50 C
282.5 mm x 174.3 mm x 26.8 mm
Brand: IEI
Description/Function: RISC-based panel PC
Memory Size: 2 GB, 16 GB
Memory Type: LPDDR3-1866
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: RK3399
Product Type: Panel PCs
Series: IOVU-210AR-RK39
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IOVU-210AR-RK39 Panel PC

IEI Technology IOVU-210AR-RK39 Panel PC is a 10.1" RISC Base PC with a project capacitive touch screen. This IOVU-210AR-RK39 panel PC features Rockchip RK3399, 16GB eMMC NAND Flash, and 2GB LPDDR3 memory in a compact package. The panel PC is equipped with PoE function, both data and power can be transferred through one single LAN cable. This simplifies the construction and offers dual power input. The IOVU-210AR-RK39 panel PC has a rear I/O port design and grove interface IoT sensor connectors. The IOVU-210AR-RK39 panel PC operates from 9V to 30V supply voltage range and -10°C to 50°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$714.28 $714.28
$697.79 $6,977.90
25 Quote