HYPER-ASL-R3C-R10

IEI
458-HYPER-ASL-R3CR10
HYPER-ASL-R3C-R10

Mfr.:

Description:
Single Board Computers PICO-ITX SBC supports Intel Atom x7433RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Intel
Atom x7433RE
12 V
I2C, USB
0 C
+ 60 C
100 mm x 72 mm
Bulk
Brand: IEI
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 1
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HYPER-ASL PICO-ITX Single Board Computers (SBCs)

IEI HYPER-ASL PICO-ITX Single-Board Computers (SBCs) feature Intel® Alder Lake-N/Amston Lake onboard SoCs, with 8GB LPDDR5 memory on board by default. The SBCs include HDMI, LVDS, M.2 M key, M.2 A key, USB 3.2, iSATA 6GB/s, COM, and are RoHS-compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 8/21/2026
Factory Lead-Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$580.00 $580.00