DM2-121E-R10

IEI
458-DM2-121E-R10
DM2-121E-R10

Mfr.:

Description:
Display Modules 12.1" 500 cd/m(2nd) 1024 x 768 monitor, VGA, HDMI, DisplayPort, with USB 3.0 HUB, USB PC touch screen, 9 36V DC input, Speaker, Camera, R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
RoHS:  
LCD Displays
12.1 in
1024 x 768
I2C, SPI, UART, USB
Backlight Type: LCD
Brand: IEI
Dimensions: 279.86 mm x 237.5 mm x 49.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$764.13 $764.13
$719.48 $7,194.80