LW2L-A1C10-R

IDEC
199-LW2LA1C10R
LW2L-A1C10-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL PB 22mm Rnd SPDT Gold Sold

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Square
Illuminated
SPDT
ON - OFF, OFF - ON
125 VAC
30 VDC
100 mA
Red
Solder Terminal
IP65
LED
LW
Actuator Style: Button
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.65 $42.65
$40.52 $405.20
$38.39 $959.75
$36.25 $1,812.50
$34.12 $3,412.00
$31.99 $7,997.50