ALW3BLU-R

IDEC
199-ALW3BLUR
ALW3BLU-R

Mfr.:

Description:
Switch Bezels / Switch Caps Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
TW Series
Red
IP65
TW
Brand: IDEC
Features: Round
Illumination Color: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.09 $7.09
$6.29 $62.90
$5.97 $149.25
$5.72 $286.00
$5.53 $553.00
$5.24 $1,310.00
$4.80 $2,400.00
$4.58 $4,580.00