AB6H-A2P-R-ENGRAVED

IDEC
199-AB6HA2PRENGRAVED
AB6H-A2P-R-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial RECT. PB DPDT IP 65 ENG

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Rectangular, Bezel
Non-Illuminated
DPDT
OFF - ON
250 VAC
250 VDC
3 A
Quick Connect
IP65
Brand: IDEC
Color: Red
Contact Plating: Gold
Features: Engraved
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.37 $54.37
$50.17 $501.70
$47.38 $1,184.50
$44.64 $2,232.00
$43.11 $4,311.00
$41.16 $10,290.00