HIF6B-50DA-1.27DSAL(71)

Hirose Connector
798-HIF6B50DA127DSA7
HIF6B-50DA-1.27DSAL(71)

Mfr.:

Description:
Headers & Wire Housings 50P STRT SOCKET T/H PCB MT LK CLP GLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
1.27 mm (0.05 in)
HIF6
Bulk
Brand: Hirose Connector
Current Rating: 500 mA
Housing Color: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0456-0-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Ship Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.17 $6.17
$5.61 $56.10
$5.32 $133.00
$5.19 $259.50
$4.94 $494.00
$4.33 $1,082.50
$4.20 $2,100.00
$3.58 $3,580.00
$3.34 $8,350.00