S6540

Heyco
836-S6540
S6540

Mfr.:

Description:
Fixed Terminal Blocks NB14-4 10 POLE 3.81" L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Fixed Terminal Blocks
RoHS:  
NB14-4
Brand: Heyco
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Neutral Bars

Heyco Aluminum Neutral Bars are DFARS compliant and rated at 85A for copper wire and 70A for aluminum wire. These bars are designed for ground or power, not for power distribution. The slotted set screws are headless, zinc-plated steel, and will hold smaller wires when the appropriate torque is applied. Due to the tin plating of these neutral bars, they are resistant to oxidation and galvanic corrosion. Heyco Aluminum Neutral Bars offer a size capability of 14AWG to 4AWG for copper wire and 12AWG to 4AWG for aluminum wire.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
190
Expected 9/23/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.68 $7.68
$5.45 $54.50
$4.86 $121.50
$4.38 $219.00
$4.22 $422.00
$3.89 $778.00
$3.52 $2,112.00
$3.36 $3,360.00