14005

Heyco
836-14005
14005

Mfr.:

Description:
Cable Ties RNT-50-049 4.92X.28 NATURAL

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Releasable
Natural
Nylon
4.9 in
0.283 in
50 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.18 in
Series: Nytye Releasable Nylon Cable Ties
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nytye® Nylon Cable Ties

Heyco Nytye® Nylon Cable Ties feature a one-piece design that reduces cost and installation time. These cable ties offer a bent tip for easy pickup and insertion around small bundles. The Nytye nylon cable ties include low profile, releasable, screw mount, and identification variants. Smooth and radiused edges ensure that Nytye cable ties do not cut into the cable insulation or the hand of the installer. Heyco Nytye Nylon Cable Ties comply with MS3367 and MIL-S-23190E standards and feature 94V-2 flammability rating.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.161 $161.00
$0.151 $302.00