R40-3000702

Harwin
855-R40-3000702
R40-3000702

Mfr.:

Description:
Standoffs & Spacers R40 M4 x 6mm HEX SPACER BRASS 7mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
7 mm
Brass
7 mm
Nickel
Male / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415390000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
7415390000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,012

Stock:
7,012 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.599 $5.99
$0.497 $49.70
$0.447 $223.50
$0.438 $438.00
$0.425 $1,062.50
$0.388 $3,880.00
$0.373 $9,325.00
50,000 Quote