M55-7012042R

Harwin
855-M55-7012042R
M55-7012042R

Mfr.:

Description:
Board to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
8.25 mm
1.2 A
100 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
M55
Reel
Cut Tape
Brand: Harwin
Flammability Rating: UL 94 V-0
Insulation Resistance: 10 GOhms
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 450
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 4 mm
Tradename: Archer Kontrol
Unit Weight: 827 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kontrol Industrial Connectors

Harwin Kontrol Industrial Connectors feature a range of male and female shrouded connectors for board-to-board and cable-to-board connections. These connectors provide durability and high performance on 1.27mm (0.5") pitch for industrial applications. These robust and flexible components offer up to 1.2A per contact as well as a data rate of up to 3Gbit/s. The series is available in horizontal, vertical, and IDC cable assembly configurations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female versions. Harwin IDC cable assemblies are offered in 150mm or 300mm lengths. These fully shrouded and polarized Kontrol connectors are ideal for blind mating and can withstand the lateral and twisting forces caused by vibration. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

In Stock: 1,089

Stock:
1,089 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.41 $14.10
$1.20 $120.00
$1.08 $270.00
Full Reel (Order in multiples of 450)
$1.02 $459.00
$0.961 $864.90
$0.915 $2,058.75