09455511123

HARTING
617-09455511123
09455511123

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ INDUSTRIAL RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x3
8P8C
Shielded
Cat 5e
Through Hole
Right Angle
Solder
IP20
1.5 A
125 V
- 40 C
+ 85 C
Tab Down
Application: 1G/2.5G Base-T
Brand: HARTING
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 3 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 19.028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278
Can Ship Immediately
On Order:
480
Expected 10/12/2026
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$4.48 $44.80
$4.20 $105.00
$3.87 $193.50
$3.67 $293.60
$3.51 $842.40
$3.36 $1,881.60
$3.22 $3,348.80
$3.02 $7,731.20