09300105423

HARTING
617-09300105423
09300105423

Mfr.:

Description:
Heavy Duty Power Connectors PROTECTION COVER HAN 10B 2 LVR LCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han B
Accessories
Protection Cover
10B
Metal
IP65
Reel
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Size 10B Housings
Housing Color: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-30-010-5423 09 30 010 5423 9300105423
Unit Weight: 92.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70
Can Ship Immediately
On Order:
100
Expected 9/22/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.92 $43.92
$37.32 $373.20
$37.31 $932.75
$34.34 $1,717.00
$31.49 $3,149.00
$30.25 $7,562.50
500 Quote