32-01-2-AG

Grayhill
706-32-01-2-AG
32-01-2-AG

Mfr.:

Description:
Pushbutton Switches - Board Mount Pushbutton Switch, 10 microinches gold plating, 2 switches, black button, green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Illuminated
DPST
ON - (OFF), OFF - (ON)
Green
Round
150 mA
28 VDC
PC Pin
Black
Gold
Actuator Style: Round
Brand: Grayhill
Color: Red
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.29 $7.29
$6.94 $69.40
$5.66 $141.50
$5.53 $276.50
$5.37 $537.00
$5.25 $1,312.50
$4.94 $2,470.00
$4.66 $4,660.00