TAS-A5NB1-FAH

Formerica Optoelectronics
216-TAS-A5NB1-FAH
TAS-A5NB1-FAH

Mfr.:

Description:
Fiber Optic Transceivers SFP+, 10GBASE-LR Single-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fiber Optic Transceivers
RoHS:  
10 GBd
SFP+
1310 nm
LC
Singlemode
- 5 C
+ 70 C
Transceiver
Transceivers
30 ps
3.3 V
Ethernet
Brand: Formerica Optoelectronics
Fall Time: 30 ps
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.01 $72.01
$59.81 $598.10
$53.46 $5,346.00