SMCC-R82M-32

Fastron
434-SMCC-R82M-32
SMCC-R82M-32

Mfr.:

Description:
RF Inductors - Leaded .82uH 1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - Leaded
RoHS:  
Ammo Pack
SMCC/N
20 %
Application: RF
Brand: Fastron
Inductance: 820 nH
Maximum DC Current: 1.21 A
Maximum DC Resistance: 170 mOhms
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Q Minimum: 45
Self Resonant Frequency: 190 MHz
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: Radial
Type: Choke
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100,000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2500)
$0.283 $707.50

Similar Products