6595070121

Fair-Rite
623-6595070121
6595070121

Mfr.:

Description:
Ferrite Cores & Accessories 95 EP Core EP7 Ind 1180 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 7
1.18 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 6.4 mm
Inside Height: 2.7 mm
Outside Diameter: 9.2 mm
Outside Length: 3.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1134
Subcategory: Ferrites
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.

In Stock: 4,331

Stock:
4,331 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4331 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.907 $9.07
$0.782 $19.55
$0.72 $36.00
$0.634 $63.40
$0.515 $128.75
$0.466 $528.44
$0.461 $1,045.55