4277242409

Fair-Rite
623-4277242409
4277242409

Mfr.:

Description:
Ferrite Cable Cores 77 Sleeve 13x3.20x17.50MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
42
Round Cable Cores Solid
3.2 mm
13 mm
17.5 mm
Bulk
77
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1578
Subcategory: Ferrites
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 822

Stock:
822 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.28 $12.80
$1.10 $27.50
$0.975 $48.75
$0.882 $88.20
$0.726 $181.50
$0.664 $332.00
$0.607 $607.00
$0.606 $1,515.00