3078990851

Fair-Rite
623-3078990851
3078990851

Mfr.:

Description:
Ferrite Cores & Accessories 78 Rod 2x15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
78
Bulk
Brand: Fair-Rite
Outside Diameter: 2 mm
Outside Length: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 14400
Subcategory: Ferrites
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18,052

Stock:
18,052 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.22 $2.20
$0.191 $4.78
$0.171 $8.55
$0.152 $15.20
$0.13 $32.50
$0.111 $55.50
$0.097 $97.00
$0.088 $440.00