2661023801

Fair-Rite
623-2661023801
2661023801

Mfr.:

Description:
Ferrite Cable Cores 61 SHIELD BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
325 Ohms
1.45 mm
5.1 mm
22.85 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz to 1 GHz
Inductance: 5.37 nH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 4200
Subcategory: Ferrites
Test Frequency: 500 MHz
Tradename: 61 Material
Type: Shield Bead
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,100
Expected 9/28/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.595 $5.95
$0.512 $12.80
$0.456 $22.80
$0.356 $35.60
$0.318 $79.50
$0.281 $140.50
$0.279 $279.00