FTR-F1LDCA012-R

FCL Components
817-FTR-F1LDCA012-R
FTR-F1LDCA012-R

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
12 VDC
2 Form C (DPDT-NO, NC)
5 A
Through Hole
270 Ohms
Silver Tin Oxide (AgSnO)
FTR-F1
16.5 mm
12.8 mm
29 mm
Tube
Brand: FCL Components
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-F1 2 Pole Power Relays

FCL Components FTR-F1 2 Pole Power Relays feature low profile, high insulation, and are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 800   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.70 $4,560.00