13SP006

Essentra
144-13SP006
13SP006

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .115 ID, .188 OD, .250 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
6.4 mm
Nylon
4.8 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.9 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-KSP6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,365

Stock:
1,365 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.081 $0.81
$0.069 $6.90
$0.061 $30.50
$0.055 $55.00
$0.053 $106.00
$0.05 $500.00
$0.048 $1,200.00
$0.047 $2,350.00