06M060100WN

Essentra
144-06M060100WN
06M060100WN

Mfr.:

Description:
Screws & Fasteners Wing Nut, M6 X 1 Thread, 16.0mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Wing Nut
M6
Nylon
Brand: Essentra
Color: Natural
Outside Diameter: 27.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 666

Stock:
666 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.313 $3.13
$0.266 $6.65
$0.255 $25.50
$0.235 $58.75
$0.222 $111.00
$0.194 $194.00
$0.187 $467.50
$0.179 $895.00