SG-8018CG 49.6000M-TJHSA0
Images are for reference only
See Product Specifications
See Product Specifications
732-SGCG496000TJHSA0
SG-8018CG 49.6000M-TJHSA0
Mfr.:
Description:
Standard Clock Oscillators SG-8018CG 49.6000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR
Standard Clock Oscillators SG-8018CG 49.6000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.00 | $1.00 | |
| $0.852 | $8.52 | |
| $0.809 | $20.23 | |
| $0.735 | $73.50 | |
| $0.663 | $165.75 | |
| $0.642 | $321.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.583 | $583.00 | |
| $0.581 | $1,162.00 | |
| $0.56 | $2,800.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
