SG-8018CE 66.6000M-TJHPA0
Images are for reference only
See Product Specifications
See Product Specifications
732-SGCE666000TJHPA0
SG-8018CE 66.6000M-TJHPA0
Mfr.:
Description:
Standard Clock Oscillators SG-8018CE 66.6000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR
Standard Clock Oscillators SG-8018CE 66.6000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR
Datasheet:
Compliance Codes
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.11 | $1.11 | |
| $0.949 | $9.49 | |
| $0.902 | $22.55 | |
| $0.819 | $81.90 | |
| $0.739 | $184.75 | |
| $0.715 | $357.50 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.59 | $590.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
