7803A

Electroswitch
690-7803A
7803A

Mfr.:

Description:
Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 24VDC, 3 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
24 VDC
10 mOhms
600 V
Silver
24
Bulk
Brand: Electroswitch
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 1.486 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,046.55 $1,046.55
$931.64 $9,316.40