TLP118DBNET

Eaton
545-TLP118DBNET
TLP118DBNET

Mfr.:

Description:
Power Outlet Strips TLP118DBNET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Outlet Strips
RoHS:  
Outlet Strips with Surge Protectors
Black
11 Outlet
4200 J
2.4 m
13 in
120 VAC
Bulk
Brand: Eaton
Height: 1.4 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 31
Subcategory: Power Condition
Width: 4.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
706 Can Ship in 20 Days
Minimum: 31   Multiples: 31
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.20 $1,401.20
$43.88 $2,720.56
$42.59 $3,960.87
$41.11 $11,469.69