SL1212V3-R150-R
504-SL1212V3-R150-R
SL1212V3-R150-R
Mfr.:
Description:
Power Inductors - SMD Flat Pac IND, 150nH, 68A, 2 Pads, SMT
Power Inductors - SMD Flat Pac IND, 150nH, 68A, 2 Pads, SMT
Lifecycle:
New At Mouser
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1.69 | $1.69 | |
| $1.43 | $14.30 | |
| $1.32 | $33.00 | |
| $1.02 | $102.00 | |
| Full Reel (Order in multiples of 300) | ||
| $0.957 | $287.10 | |
| $0.901 | $540.60 | |
| $0.845 | $760.50 | |
| $0.817 | $1,960.80 | |
| $0.798 | $3,830.40 | |
Honduras
