SL1211V1-R100-R
504-SL1211V1-R100-R
SL1211V1-R100-R
Mfr.:
Description:
Power Inductors - SMD IND, 100nH, 126A, SMT, 4 Pads
Power Inductors - SMD IND, 100nH, 126A, SMT, 4 Pads
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
11 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 350) | ||
| $0.787 | $1,101.80 | |
| $0.761 | $1,864.45 | |
| $0.735 | $3,601.50 | |
Honduras
