SDCLA1V4018-4R7-R
Images are for reference only
See Product Specifications
See Product Specifications
504-SDCLA1V4018-4R7R
SDCLA1V4018-4R7-R
Mfr.:
Description:
Power Inductors - SMD IND SMD Power 4.7uH 1.7A 2 PADS SMT
Power Inductors - SMD IND SMD Power 4.7uH 1.7A 2 PADS SMT
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 886
-
Stock:
-
886Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3,500Expected 11/11/2026
-
Factory Lead-Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.22 | $0.22 | |
| $0.181 | $1.81 | |
| $0.167 | $4.18 | |
| $0.145 | $14.50 | |
| $0.103 | $103.00 | |
| Full Reel (Order in multiples of 3500) | ||
| $0.074 | $259.00 | |
| $0.069 | $483.00 | |
| $0.065 | $682.50 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
