SDCHA1V8040-220-R
Images are for reference only
See Product Specifications
See Product Specifications
504-SDCHA1V8040-220R
SDCHA1V8040-220-R
Mfr.:
Description:
Power Inductors - SMD IND SMD Power 22.0uH 2.9A 2 PADS SMT
Power Inductors - SMD IND SMD Power 22.0uH 2.9A 2 PADS SMT
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 700
-
Stock:
-
700 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.41 | $0.41 | |
| $0.344 | $3.44 | |
| $0.319 | $7.98 | |
| $0.246 | $24.60 | |
| $0.234 | $58.50 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.181 | $181.00 | |
| $0.161 | $322.00 | |
| $0.147 | $735.00 | |
| $0.139 | $1,390.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
