SDCH1V5040-331M-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDCH1V5040-331MR
SDCH1V5040-331M-R
Mfr.:
Description:
Power Inductors - SMD IND, 330nH, 0.4A, 2 PADS, SMT
Power Inductors - SMD IND, 330nH, 0.4A, 2 PADS, SMT
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,353
-
Stock:
-
2,353 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.17 | $0.17 | |
| $0.142 | $1.42 | |
| $0.114 | $11.40 | |
| $0.106 | $26.50 | |
| $0.089 | $89.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $0.071 | $106.50 | |
| $0.068 | $306.00 | |
| $0.064 | $576.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
