SD14-820-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SD14-820-R
SD14-820-R
Mfr.:
Description:
Power Inductors - SMD 82uH 0.407A 1.5ohms
Power Inductors - SMD 82uH 0.407A 1.5ohms
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3800) | ||
| $1.72 | $6,536.00 | |
Honduras
