MLVA02V05C064-R

Eaton Electronics
504-MLVA02V05C064-R
MLVA02V05C064-R

Fabricante:

Descripción:
Varistores MLV 0201 5V 64pF

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Varistores
RoHS:  
MLVA-R
Reel
Marca: Eaton Electronics
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 15000
Subcategoría: Varistors
Peso de la unidad: 10 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MLVA-R Multilayer ESD Suppression Varistors

Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors provide ESD protection with a fast response time of <1ns in three compact package styles. The zinc oxide ceramic chip varistors feature low clamping voltages and low, stable leakage currents that reduce power consumption. While operating in a temperature range of -40°C to +85°C, the MLVA-R Multilayer ESD Suppression Varistors also offer a wide 5.5VDC to 56VDC operating voltage range.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

MLV ESD Suppression Multilayer Varistors

Eaton MLV ESD Suppression Multilayer Varistors are surface-mount varistors that provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. These varistors are ideal for the protection of I/O interfaces, as well as components and circuits sensitive to overvoltage and surge transients occurring on power supplies, control, and signal lines. The MLVs are offered in working voltages ranging from 5.5VDC to 385VDC and footprints ranging from 0201 to 4032.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 15000   Múltiples: 15000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 15000)
$0.154 $2,310.00

Productos similares