HPAL1V0650-R47-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HPAL1V0650-R47-R
HPAL1V0650-R47-R
Mfr.:
Description:
Power Inductors - SMD IND HPAL1V0650 470nH 21.0A 2 PADS SMT
Power Inductors - SMD IND HPAL1V0650 470nH 21.0A 2 PADS SMT
Lifecycle:
New Product:
New from this manufacturer.
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 7,000
-
Stock:
-
7,000 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.42 | $0.42 | |
| $0.355 | $3.55 | |
| $0.326 | $8.15 | |
| $0.263 | $26.30 | |
| $0.249 | $62.25 | |
| $0.218 | $109.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.217 | $217.00 | |
| $0.216 | $432.00 | |
| $0.199 | $995.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
