HPAL1V0624-R56-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HPAL1V0624-R56-R
HPAL1V0624-R56-R
Mfr.:
Description:
Power Inductors - SMD IND HPAL1V0624 560nH 17.0A 2 PADS SMT
Power Inductors - SMD IND HPAL1V0624 560nH 17.0A 2 PADS SMT
Lifecycle:
New Product:
New from this manufacturer.
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,500
-
Stock:
-
1,500 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.30 | $0.30 | |
| $0.248 | $2.48 | |
| $0.205 | $20.50 | |
| $0.198 | $99.00 | |
| $0.164 | $164.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $0.154 | $231.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
