HCM1A1307V3-R33-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCM1A1307V3R33-R
HCM1A1307V3-R33-R
Mfr.:
Description:
Power Inductors - SMD IND MP 0.33uH 70A 2 PAD SMT
Power Inductors - SMD IND MP 0.33uH 70A 2 PAD SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Honduras
