HCM1A1307V2-R47-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1307V2R47-R
HCM1A1307V2-R47-R
Mfr.:
Description:
Power Inductors - SMD IND MP 0.47uH 56A molded 2 PADS SMT
Power Inductors - SMD IND MP 0.47uH 56A molded 2 PADS SMT
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.44 | $2.44 | |
| $2.08 | $20.80 | |
| $1.92 | $48.00 | |
| $1.43 | $143.00 | |
| Full Reel (Order in multiples of 250) | ||
| $1.42 | $355.00 | |
| $1.36 | $680.00 | |
| $1.30 | $1,300.00 | |
| $1.27 | $3,175.00 | |
| $1.18 | $5,900.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
