HCM1A1305V2-R22-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1305V2R22R
HCM1A1305V2-R22-R
Mfr.:
Description:
Power Inductors - SMD IND MP 0.22uH 60A molded 2 PADS SMT
Power Inductors - SMD IND MP 0.22uH 60A molded 2 PADS SMT
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.32 | $2.32 | |
| $1.98 | $19.80 | |
| $1.82 | $45.50 | |
| $1.36 | $136.00 | |
| Full Reel (Order in multiples of 250) | ||
| $1.28 | $320.00 | |
| $1.22 | $610.00 | |
| $1.16 | $1,160.00 | |
| $1.13 | $2,825.00 | |
| $1.10 | $5,500.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
