HCM1A1105V2-R47-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1105V2R47-R
HCM1A1105V2-R47-R
Mfr.:
Description:
Power Inductors - SMD IND MP 0.47uH 27A 2 PADS SMT
Power Inductors - SMD IND MP 0.47uH 27A 2 PADS SMT
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.67 | $1.67 | |
| $1.42 | $14.20 | |
| $1.31 | $32.75 | |
| $1.01 | $101.00 | |
| $0.984 | $246.00 | |
| Full Reel (Order in multiples of 500) | ||
| $0.835 | $417.50 | |
| $0.83 | $830.00 | |
| $0.802 | $2,005.00 | |
| $0.774 | $3,870.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
