HCM1A0703V2-R82-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A0703V2R82R
HCM1A0703V2-R82-R
Mfr.:
Description:
Power Inductors - SMD IND MP 0.82uH 14A molded 2 PADS SMT
Power Inductors - SMD IND MP 0.82uH 14A molded 2 PADS SMT
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| $0.746 | $1,492.00 | |
| $0.721 | $2,884.00 | |
Honduras
