HCM0703-R47-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCM0703-R47-R
HCM0703-R47-R
Mfr.:
Description:
Power Inductors - SMD 0.47uH 26.0A SMD HIGH CURRENT
Power Inductors - SMD 0.47uH 26.0A SMD HIGH CURRENT
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 3,532
-
Stock:
-
3,532 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.24 | $1.24 | |
| $1.03 | $10.30 | |
| $0.841 | $84.10 | |
| $0.802 | $401.00 | |
| $0.675 | $675.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $0.674 | $1,011.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
